Phoenix Contact CD Grey - Open Slot, W80mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 584-820
- Mfr. Part No.:
- 3240194
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 584-820
- Mfr. Part No.:
- 3240194
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 80mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Series | CD | |
| Standards/Approvals | UL Approval ID: E328576, CSA Approval ID: 80202282, VDE Approval ID: 40058456, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 80mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Series CD | ||
Standards/Approvals UL Approval ID: E328576, CSA Approval ID: 80202282, VDE Approval ID: 40058456, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for optimal installation within control cabinets, offering a robust solution for cable management. Featuring a grey colour, it consists of an upper part and mounting base, ensuring reliability and ease of use. With dimensions suited for various applications, it adeptly accommodates the needs of professionals in electrical installations. The clever design incorporates a predetermined breaking point, allowing for tool free, burr free removal, which is particularly beneficial during maintenance. Its Durable PVC construction not only meets industry standards but also guarantees long term usage in diverse environments.
Designed for installation in control cabinets
Environmentally compliant meeting EU RoHS standards
Incorporates a tool free removal system for convenience
Solid colour design blends seamlessly into various setups
Enables easy fitting and secure holding of conductors
Related links
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD 80X100 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Wiring Duct Black - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
