Phoenix Contact CD Grey - Open Slot, W25mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 584-818
- Mfr. Part No.:
- 3240191
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 584-818
- Mfr. Part No.:
- 3240191
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Plastic body-bound rivets | |
| Slot Type | Open | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Series | CD | |
| Standards/Approvals | UL Approval ID: E328576, VDE Approval ID: 40058456, DIN EN 50085, CSA Approval ID: 80202282 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Plastic body-bound rivets | ||
Slot Type Open | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Series CD | ||
Standards/Approvals UL Approval ID: E328576, VDE Approval ID: 40058456, DIN EN 50085, CSA Approval ID: 80202282 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct system is specifically designed for effective installation and mounting within control cabinets. Constructed from Durable materials, it offers a sleek stone grey finish that seamlessly integrates into any cabinet environment. With dimensions tailored for maximum utility, it facilitates efficient cable management, keeping your workspace organised and tidy. The thoughtful design features a mounting base paired with an upper part that ensures both ease of installation and reliability. Ideal for both industrial and commercial applications, this product addresses the critical need for efficient cable routing and protection, reflecting a commitment to quality and innovation.
Geometry allows for effortless cutting reducing time and effort during installation
Wide diagonal heads are engineered for secure fitting of covers enhancing stability
Wire retaining clips easily attachable to bars safeguard installed conductors effectively
Body bound rivets ensure effortless fixing of the cable duct promoting reliable installation
Environmentally friendly materials contribute to sustainable practices in your operations
