Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- RS Stock No.:
- 556-434
- Mfr. Part No.:
- 3240626
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 556-434
- Mfr. Part No.:
- 3240626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 40mm | |
| Depth | 80mm | |
| Material | Polyvinyl Chloride | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Finish | White | |
| Standards/Approvals | VDE approval of drawings Approval ID: 40058456, UL Recognised Approval ID: E328576, CSA Approval ID: 80202282 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 40mm | ||
Depth 80mm | ||
Material Polyvinyl Chloride | ||
For Use With Installation And Mounting In Control Cabinets | ||
Finish White | ||
Standards/Approvals VDE approval of drawings Approval ID: 40058456, UL Recognised Approval ID: E328576, CSA Approval ID: 80202282 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact White cable duct with upper part and mounting base for installation in control cabinets. Provides secure and organized cable management. Length of 2000 mm for flexible wiring solutions. Suitable for industrial and electrical applications.
Material is PVC
Flammability rating is UL 94 V0
Lead free
