Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 25mm x 40 mm
- RS Stock No.:
- 638-468
- Mfr. Part No.:
- 3240341
- Brand:
- Phoenix Contact
Subtotal (1 pack of 34 units)*
£624.77
(exc. VAT)
£749.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £624.77 | £18.376 |
*price indicative
- RS Stock No.:
- 638-468
- Mfr. Part No.:
- 3240341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2000mm | |
| Sub Type | Cable Duct | |
| Width | 25mm | |
| Depth | 40mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Standards/Approvals | UL 94 V0, DIN EN 45545-2 R23 HL 1, CSA ID:80202282, HL 2, UL Approval ID:E328576, VDE ID:40058453, DIN EN 45545-2 R22 HL 1, HL 3, DNV Approval ID:TAE00004VN, DIN EN 50085 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2000mm | ||
Sub Type Cable Duct | ||
Width 25mm | ||
Depth 40mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
For Use With Installation And Mounting In Control Cabinets | ||
Standards/Approvals UL 94 V0, DIN EN 45545-2 R23 HL 1, CSA ID:80202282, HL 2, UL Approval ID:E328576, VDE ID:40058453, DIN EN 45545-2 R22 HL 1, HL 3, DNV Approval ID:TAE00004VN, DIN EN 50085 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is a robust solution designed for efficient installation and mounting in control cabinets. Crafted from halogen free materials, this cable duct ensures safety and environmental compliance, making it suitable for various applications. With a light grey finish, it seamlessly blends into any setup while providing optimal cable organisation. Its dimensions and construction enable a maximum usage cross section, accommodating multiple cables with ease. Equipped with features that facilitate straightforward installation and maintenance, this cable duct exemplifies quality, innovation, and reliability, consistent with high industry standards.
Maximises cable capacity with an efficient design
Tool free bar removal allows for quick maintenance
Compatible with various accessories for tailored solutions
Durable construction meets high performance demands
Pre determined breaking points ensure user friendly installation
Designed to withstand a broad temperature range for diverse environments
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 30mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 25 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 80mm x 100 mm
