Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 40 mm
- RS Stock No.:
- 535-135
- Mfr. Part No.:
- 3240189
- Brand:
- Phoenix Contact
Subtotal (1 pack of 26 units)*
£516.88
(exc. VAT)
£620.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £516.88 | £19.88 |
*price indicative
- RS Stock No.:
- 535-135
- Mfr. Part No.:
- 3240189
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 40mm | |
| Depth | 40mm | |
| Material | Polyvinyl Chloride | |
| Finish | Grey | |
| Standards/Approvals | CSA Approval ID: 80202282, VDE Approval ID: 40058456, UL Recognised Approval ID: E328576, Base perforation according to DIN EN 50085 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 40mm | ||
Depth 40mm | ||
Material Polyvinyl Chloride | ||
Finish Grey | ||
Standards/Approvals CSA Approval ID: 80202282, VDE Approval ID: 40058456, UL Recognised Approval ID: E328576, Base perforation according to DIN EN 50085 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for intuitive installation and mounting within control cabinets, ensuring efficient cable management. Crafted in a NEUTRAL stone grey, it consists of an upper part and a mounting base that can comfortably accommodate a significant volume of cables. With dimensions tailored for versatility, this product not only enhances the organisation of electrical systems but also meets stringent safety standards. The thoughtful design incorporates features that promote ease of use and maintenance, making it a indispensable addition to professional setups.
Constructed from high quality PVC for enhanced lifespan
Delivers reliable performance in a range of ambient temperatures
Streamlines the installation process with user friendly design
Includes features for secure cable retention and protection
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 0.002 m x 40mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
