Phoenix Contact Sealing Frame Polyamide Fixing Plate, 58mm Width, 20 mm Depth
- RS Stock No.:
- 280-402
- Mfr. Part No.:
- 0801658
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£27.67
(exc. VAT)
£33.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.67 |
*price indicative
- RS Stock No.:
- 280-402
- Mfr. Part No.:
- 0801658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fixing Plate | |
| Accessory Type | Sealing Frame | |
| Material | Polyamide | |
| Depth | 20mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fixing Plate | ||
Accessory Type Sealing Frame | ||
Material Polyamide | ||
Depth 20mm | ||
Width 58mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sealing frame is designed for robust use in demanding environments, offering a reliable solution for securing cable sleeves. Manufactured from halogen-free PA, it comes in a sleek black finish, ensuring both durability and aesthetic appeal. This product is compatible with standard panel cutouts, enhancing its versatility for various applications.
Accommodates a variety of cable seal configurations
Easy installation with clear assembly notes for user guidance
Lightweight design enhances handling and reduces shipping costs
Approved by multiple regulatory bodies ensuring compliance with industry standards
Related links
- Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory 20 mm Depth
- Phoenix Contact Sealing Frame Polyamide Cable Tray Cover 20 mm Depth
- Cablofil International Cable Tray Fixing Plate Electrogalvanised Steel Cable Tray Accessory
- Schneider Electric Plate Ladder Mounting Kit 63 mm Depth
- MECATRACTION Earthing Washers and Plate Bi-Metal Aluminium and Copper Cable Tray Accessory 2 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 690 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 830 mm Depth
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 71 mm Depth
