Linear Technology 5 V Cable Transceiver 32-Pin LGA, LTM2882IV-5#PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-3334
Mfr. Part No.:
LTM2882IV-5#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Number of Transmitters

2 (RS232)

Number of Receivers

2 (RS232)

Number of Transceivers

2 (RS232)

Number of Drivers per Line

2 (RS232)

Number of Receivers per Line

2 (RS232)

Data Rate

10Mbps

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

32

Transmitter Signal Type

Single Ended

Receiver Signal Type

Single Ended

Interface Standards

RS-232

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Width

11.25mm

Dimensions

15 x 11.25 x 2.8mm

Length

15mm

Height

2.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

RS-232 Line Drivers and Receivers, Linear Technology


Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage


RS-232 Line Drivers and Receivers