Subtotal (1 reel of 5 metres)*
£8.52
(exc. VAT)
£10.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,244 unit(s) shipping from 10 June 2026
- Plus 149 unit(s) shipping from 10 June 2026
- Plus 597 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £8.52 | £1.704 |
*price indicative
- RS Stock No.:
- 179-7178
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Product Type | Cable Tie | |
| Width | 16mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Product Type Cable Tie | ||
Width 16mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
RS Pro Hook and Loop Reels
Introducing RS PRO Hook and Loop Reels, a range of highly durable self-adhesive hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. The RS PRO range of hook and loop reels also come in a variety of colours, allowing you to colour code your cables accordingly. Both the loop tape and hook tape are made from a soft yet tough nonabrasive fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop reels can also be cut to the desired length, making them a very versatile self-adhesive tape.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop reel fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Reels can be easily cut to length
• Variety of colours to help organise further
• Attachable to a number of materials by gluing, sewing, stapling and much more
Why use a hook and loop fastener?
Unlike adhesive fasteners, hook and loop fasteners can be used for a wide range of applications such as keeping leads neatly collected away for a PA system, to keep cables and wires bundled together in an office and much more. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
Can you wash a hook and loop fastener?
RS PRO hook and loop fasteners are machine washable, meaning that any dirt can easily be washed off without staining or damaging the product.
How do you attach a hook and loop fastener?
A hook and loop fastening can be attached free hand, or they can be firmly and securely attached to other materials by gluing, sewing, stapling and more, allowing the fastener to be used in a number of environments.
Related links
- RS PRO Cable Tie White Polyamide 66
- RS PRO Cable Tie Blue Polyamide 66
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie Yellow Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Red Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 15mm, Red Polyamide 66
- Legrand Cable Tie Red
- Legrand Cable Tie 150 mm x 16mm, Red Plastic

