Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 608-286
- Mfr. Part No.:
- 3240783
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.35 | £0.044 |
*price indicative
- RS Stock No.:
- 608-286
- Mfr. Part No.:
- 3240783
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WT-HT HF | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WT-HT HF | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is engineered for optimal reliability and efficiency in cable management tasks. Designed for strength and durability, its perfect for securing cables in a range of applications, from industrial settings to home installations. With a heat stabilised design that can withstand temperatures up to 125°C, this product provides peace of mind in both operational and storage conditions. The internal teeth grip cables securely, ensuring they stay bundled without slipping. Its manageable size, crafted from high quality PA 6.6 material, leads to ease of use while meeting rigorous safety standards.
Manufactured from high quality durable materials
Ideal temperature range ensures suitability for various environments
Lightweight design enhances ease of handling
Perfect for both industrial and domestic applications
Component compliance ensures adherence to safety regulations
Versatile for different cable sizes and types
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
