Phoenix Contact Transparent Cable Tie Mount 4 mm x 19mm x 19 mm

Subtotal (1 pack of 100 units)*

£7.70

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,200 unit(s) shipping from 20 April 2026
  • Plus 2,900 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.077£7.70

*price indicative

RS Stock No.:
287-7889
Mfr. Part No.:
3240706
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie Mount

Colour

Transparent

Cable Tie Width Acceptance

4mm

Length

19mm

Width

19mm

Fixing Hole Diameter

4mm

Material

ABS

Series

WT-BASE LS HF 4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL94 HB

COO (Country of Origin):
HR

Phoenix Contact WT-BASE LS HF 4 Series Cable Tie Mount, 4mm Cable Tie Width Acceptance, ABS - 3240706


This cable tie mount is designed to provide effective cable management solutions. Its transparent design enhances aesthetic appeal while securely fastening cables in various environments. The self-adhesive feature allows for easy installation on multiple surfaces, making it a valuable accessory for users in automation, electronics, and mechanical fields.

Features & Benefits


• Transparent material ensures discreet installation

• Accommodates cable ties with a maximum width of 4mm for versatile usage

• Constructed from durable ABS to withstand harsh conditions

• Compact dimensions facilitate use in confined spaces

Applications


• Utilised in automation and control cabinets

• Ideal for securing cables in electronic devices

• Effective for managing wiring in mechanical assemblies

• Suitable for organisational purposes in electrical installations

What is the maximum temperature this can withstand?


The product operates effectively at temperatures up to +60°C, ensuring performance in warmer conditions.

How can I apply it to my surface?


Simply peel off the backing and press the adhesive side firmly onto a clean, dry surface for secure attachment.

How do I remove it without damaging the surface?


Gently lift one edge and pull slowly to peel it off, applying heat if the adhesive is particularly strong.

Related links