Phoenix Contact Black Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm

Subtotal (1 pack of 100 units)*

£12.82

(exc. VAT)

£15.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 60 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.82£0.128

*price indicative

RS Stock No.:
609-991
Mfr. Part No.:
3240705
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

9mm

Length

14.6mm

Width

22.5mm

Fixing Hole Diameter

5mm

Material

Polyamide 66

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
IT
The Phoenix Contact Cable binder base is designed for optimal cable management, ensuring neat and efficient organisation. With the capability to accommodate cable binders up to 9 mm wide, it provides a reliable solution for secure fastening and routing. Its sturdy, screwable design ensures durability in a variety of applications. Constructed from high quality materials, this base not only supports effective installation but also meets rigorous safety and quality standards, making it suitable for a broad range of environments. Whether for commercial or industrial use, this product offers the flexibility and robustness needed to maintain order and integrity in cable installations.

Screwable design enhances stability and reliability during installation

Supports efficient routing and management of cables to prevent clutter

Constructed from durable materials to withstand challenging conditions

Suitable for various environments which ensuring broad applicability

Meets safety and quality standards for peace of mind in use

Related links