Phoenix Contact WMT Cable Marker, White, 4.2 mm Cable, 3 mm Cable, 0817235

Subtotal (1 unit)*

£447.89

(exc. VAT)

£537.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£447.89

*price indicative

RS Stock No.:
277-8541
Mfr. Part No.:
0817235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

WMT

Maximum Cable Diameter

4.2mm

Minimum Cable Diameter

3mm

Colour

White

Length

33.4mm

Width

6mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 62208 (VD0660-511):2012-06 (in parts), DIN EN 61010-1 (VD0411-1)

COO (Country of Origin):
DE
The Phoenix Contact Cable Marker provides quick and inexpensive marking with THERMOMARK roll printers. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor.

Marking is highly resistant to solvents and mechanical influences

Strong axial support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy