Phoenix Contact US-WMT (23X4) Cable Marker, White, 0828769
- RS Stock No.:
- 269-7838
- Mfr. Part No.:
- 0828769
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£39.94
(exc. VAT)
£47.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.994 | £39.94 |
*price indicative
- RS Stock No.:
- 269-7838
- Mfr. Part No.:
- 0828769
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | US-WMT (23X4) | |
| Legend Colour | White | |
| Length | 23mm | |
| Width | 4.5mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series US-WMT (23X4) | ||
Legend Colour White | ||
Length 23mm | ||
Width 4.5mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker having slide on mounting type for cable diameter range 1.5 to 35 mm, and lettering field size 23 x 4 mm of total 56 individual labels.
Color white
Silicone free
Wipe resistance
UV resistant
Related links
- Phoenix Contact US-WMT (30X4) Cable Marker 0828770
- Phoenix Contact US-WMT Cable Marker 22 mm Cable 0801462
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828766
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828765
- Phoenix Contact US-WMT Cable Marker 0828952 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829294 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829308 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
