Phoenix Contact UCT-WMTBA Cable Marker, White, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 1014084
- RS Stock No.:
- 248-2244
- Mfr. Part No.:
- 1014084
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£77.13
(exc. VAT)
£92.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 11 May 2026
- Plus 70 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.713 | £77.13 |
*price indicative
- RS Stock No.:
- 248-2244
- Mfr. Part No.:
- 1014084
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UCT-WMTBA | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 24mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UCT-WMTBA | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Length 24mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0. Thanks to their angular shape the markers fit perfectly onto cables.
Color white
Components free from silicone, halogen, and cadmium
Material PC
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 5 mm Cable, 1014082
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820183
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199637
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820390
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199638
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199635
