Phoenix Contact KMK 1 Cable Marker, Clear, 6 mm Cable, 6 mm Cable, 0830745
- RS Stock No.:
- 248-2227
- Mfr. Part No.:
- 0830745
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£90.60
(exc. VAT)
£108.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,300 unit(s) shipping from 08 June 2026
- Plus 600 unit(s) shipping from 08 June 2026
- Plus 1,000 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.906 | £90.60 |
*price indicative
- RS Stock No.:
- 248-2227
- Mfr. Part No.:
- 0830745
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | KMK 1 | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Clear | |
| Length | 25mm | |
| Width | 6mm | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1, UL 94 V2, DIN EN 62208, DIN EN 60068-2-11, DIN 50018 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series KMK 1 | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 6mm | ||
Colour Clear | ||
Length 25mm | ||
Width 6mm | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1, UL 94 V2, DIN EN 62208, DIN EN 60068-2-11, DIN 50018 | ||
- COO (Country of Origin):
- PL
Phoenix Contact KMK 1 Series Cable Marker, 6mm Maximum Cable Diameter, Polyethylene - 0830745
This cable marker is designed for identifying cables within the automation and electrical sectors. Made from durable polyethylene, it measures 25mm in length and 6mm in width, and is ideal for labelling cables with a minimum diameter of 6mm. The transparent design ensures visibility of labels, making it a practical solution for cable management.
Features & Benefits
• Clear design allows for easy visibility of inserted labels
• UV resistance protects against degradation in sunlight
• High-temperature rating ensures performance in extreme conditions
• Suitable for bundling and marking multiple cables
• Easy to install with cable ties for secure attachment
Applications
• Marking electrical cables in automation systems
• Labelling internal wiring in machines and equipment
• Organising cables in control cabinets
• Managing complex electrical installations
Can it withstand extreme temperatures?
Yes, it operates effectively between -40°C and +80°C.
How many pieces are included in a pack?
Each pack contains 100 markers.
Related links
- Phoenix Contact KMK 2 Cable Marker 6 mm Cable 0815004
- Phoenix Contact KMK 5 Cable Marker 40 mm Cable 0830746
- TE Connectivity TRSA Cable Marker Pre-printed "3" 2 mm Cable, TRSA-1019/E/1/3
- TE Connectivity TRSA Cable Marker Pre-printed "2" 2 mm Cable, TRSA-1019/E/1/2
- TE Connectivity TRSA Cable Marker Pre-printed "G" 2 mm Cable, TRSA-1019/E/1/G
- Phoenix Contact UC-WMTBA Cable Marker 6 mm Cable 1199636
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199637
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
