Phoenix Contact WMTB Cable Marker, White, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 0830409
- RS Stock No.:
- 248-2221
- Mfr. Part No.:
- 0830409
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£798.45
(exc. VAT)
£958.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £798.45 |
*price indicative
- RS Stock No.:
- 248-2221
- Mfr. Part No.:
- 0830409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 30mm | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Length 30mm | ||
Width 60mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA Ex | ||
- COO (Country of Origin):
- DK
The Phoenix Contact cable marker can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL. The highly flexible material adapts to the conductors and cables. The markers are made of a halogen-free material.
Material PUR
Color white
Length 55 mm
Width 15 mm
Related links
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
