Phoenix Contact UC-WMTBA Cable Marker, White, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 0820183

Subtotal (1 pack of 10 units)*

£59.59

(exc. VAT)

£71.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.959£59.59

*price indicative

RS Stock No.:
248-2203
Mfr. Part No.:
0820183
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

UC-WMTBA

Minimum Cable Diameter

6mm

Maximum Cable Diameter

6mm

Colour

White

Length

29mm

Width

13.5mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Fire Behaviour

R24 HL 1-HL 2, R23 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 2

Standards/Approvals

DIN EN 45545-2, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, VW PV 3.10.7:2005-02, DIN 50018:2013-05, ISO 4892-2:2013-03

COO (Country of Origin):
PL
The Phoenix Contact's cable marker sheet is white in colour, can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER.

Number of individual labels 12

Number of individual labels per row 4

Mounting type assembly with cable binders

Printability UV LED technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy