Phoenix Contact WMTB Cable Marker, White, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 0816278
- RS Stock No.:
- 248-2176
- Mfr. Part No.:
- 0816278
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£391.68
(exc. VAT)
£470.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £391.68 |
*price indicative
- RS Stock No.:
- 248-2176
- Mfr. Part No.:
- 0816278
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 24mm | |
| Width | 17mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UNSPSC, DIN, ISO, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 6mm | ||
Colour White | ||
Length 24mm | ||
Width 17mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UNSPSC, DIN, ISO, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker roll can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Width 17 mm
Length 24 mm
Material polyester
Components free from silicone and halogen
External diameter 0.5 mm to 136 mm
Related links
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
