Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker, White, 3mm Cable, for THERMOMARK, 0803931
- RS Stock No.:
- 137-2282
- Mfr. Part No.:
- 0803931
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.37
(exc. VAT)
£44.84
(inc. VAT)
- RS Stock No.:
- 137-2282
- Mfr. Part No.:
- 0803931
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Adhesive | |
| Minimum Cable Diameter | 3mm | |
| Series | MM-WML 3 (EX10)R C1 WH/BK | |
| Cable Diameter Range | 3mm | |
| Maximum Cable Diameter | 3mm | |
| Colour | White | |
| Length | 6.5m | |
| Width | 18 mm | |
| Quantity | 1 | |
| Printable | Yes | |
| Material | Vinyl | |
| For Use With | THERMOMARK GO, THERMOMARK GO.K | |
| Kit or Accessory Type | Cable Marker | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Adhesive | ||
Minimum Cable Diameter 3mm | ||
Series MM-WML 3 (EX10)R C1 WH/BK | ||
Cable Diameter Range 3mm | ||
Maximum Cable Diameter 3mm | ||
Colour White | ||
Length 6.5m | ||
Width 18 mm | ||
Quantity 1 | ||
Printable Yes | ||
Material Vinyl | ||
For Use With THERMOMARK GO, THERMOMARK GO.K | ||
Kit or Accessory Type Cable Marker | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact MM-WML 3 (EX10)R C1 YE/BK Cable Marker Black, 1116137
- Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Cable Marker 0803932
- Phoenix Contact MM-WMS 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803925
- Phoenix Contact MM-WMS-2 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803929
- Phoenix Contact MM-WML 14 (24X19)R C1 WH/BK Cable Marker, 1116146
- Phoenix Contact MM-WML 6 (13X13)R C1 WH/BK Cable Marker, 1116197
- Phoenix Contact MM-WML 5 (24X10)R C1 WH/BK Cable Marker, 1116196
- Phoenix Contact 5 (24X13)R C1 WH/BK 1116198

