Phoenix Contact WP‑G Threaded Cable Marker, Black, 29 mm Cable Black, 3240900
- RS Stock No.:
- 566-106
- Mfr. Part No.:
- 3240900
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£167.91
(exc. VAT)
£201.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.91 | £6.716 |
*price indicative
- RS Stock No.:
- 566-106
- Mfr. Part No.:
- 3240900
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Threaded | |
| Product Type | Cable Marker | |
| Series | WP‑G | |
| Maximum Cable Diameter | 29mm | |
| Legend Colour | Black | |
| Width | 44mm | |
| Material | Polyamide 6 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Threaded | ||
Product Type Cable Marker | ||
Series WP‑G | ||
Maximum Cable Diameter 29mm | ||
Legend Colour Black | ||
Width 44mm | ||
Material Polyamide 6 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose screw connection is expertly designed for reliable cable management and protection in demanding environments. With an IP66 rating, it assures excellent dust and water resistance, making it ideal for outdoor applications. Engineered from high-quality PA 6 material, this component satisfies strict safety standards, including a flammability rating of V0 according to UL 94. Featuring a metric thread and a straight cable outlet, it offers straightforward installation and compatibility with a diverse range of conduits. This product is the go-to solution for professionals seeking durability and performance in cable gland applications.
Robust design ensures long-lasting durability under challenging conditions
Specially engineered to prevent ingress of dust and water
Compatible with various conduit sizes for versatile installation
Easy to install, reducing downtime and enhancing productivity
Constructed from environmentally-friendly materials, aligning with sustainability goals
Rated for extreme temperature variations to ensure performance reliability
Halogen-free components provide enhanced safety for sensitive environments
Related links
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 29 mm max., IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 29 mm max. IP69K
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 29 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 29 mm max. IP65
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max., IP66
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 16.5 mm max. IP69K
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 6.5 mm max. IP68
