Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- RS Stock No.:
- 565-773
- Mfr. Part No.:
- 0822479
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
£17.29
(exc. VAT)
£20.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.29 | £0.086 |
*price indicative
- RS Stock No.:
- 565-773
- Mfr. Part No.:
- 0822479
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| Series | PATG | |
| Length | 30mm | |
| Printable | No | |
| Material | Transparent Plastic | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
Series PATG | ||
Length 30mm | ||
Printable No | ||
Material Transparent Plastic | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is a transparent, unlabeled accessory specifically designed for cable marking. It fits cables with diameters ranging from 6 mm to 10 mm and features a slide-on mounting type for effortless attachment. Its design includes a text field with dimensions of 4 mm in height and 30 mm in width, making it suitable for compact labeling needs.
Transparent material for unobtrusive visibility
Slide-on mounting for quick and easy application
Related links
- Phoenix Contact PATG Cable Marker Carrier, 0808037 Self-Extinguishing
- Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
- Phoenix Contact PATG Cable Marker 4 mm Cable 0820523
- Phoenix Contact PATG Cable Marker 7 mm Cable 0820536
- Phoenix Contact KMV Cable Marker, 0829427 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
