Phoenix Contact Polyolefin Yellow Cable Marker, 15mm Length 3.2 mm Cable Diameter, WMS Series
- RS Stock No.:
- 497-787
- Mfr. Part No.:
- 0800413
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£218.55
(exc. VAT)
£262.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.55 |
*price indicative
- RS Stock No.:
- 497-787
- Mfr. Part No.:
- 0800413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Colour | Yellow | |
| Material | Polyolefin | |
| Sleeve Length | 15mm | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 22479:2022-06, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, cULus ID: E310982_Vol2_Sec1, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ISO 4892-2:2013-03, CSA ID: 252259, EN ISO 1518-1:2023 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Colour Yellow | ||
Material Polyolefin | ||
Sleeve Length 15mm | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 22479:2022-06, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, cULus ID: E310982_Vol2_Sec1, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ISO 4892-2:2013-03, CSA ID: 252259, EN ISO 1518-1:2023 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is designed to offer streamlined identification solutions for a variety of cylindrical objects. Its ladder-style format not only enhances visibility but also improves efficiency during application, allowing users to quickly select and utilize the sleeves. With the capacity for thermal transfer printing, this product ensures permanent identification for wires, cables, and pneumatic hoses. The ability to manually shrink the sleeves with heat provides additional assurance of security, making it a versatile choice for industries such as control cabinet manufacturing and railway operations. This innovative product stands out for its high shrink ratio and substantial diameter coverage, rendering it a reliable solution for various identification needs.
Ladder style design offers quick access to preassembled sleeves
Permanent identification capability ensures lasting application
High shrink ratio allows for versatility across varying diameters
Proven effectiveness in demanding environments including control cabinets
Easily applied shrinks enhance security and stability
Thermal transfer technology caters to diverse marking requirements
Related links
- Phoenix Contact Polyolefin Black Cable Sleeve WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS Series
- Phoenix Contact Polyolefin Yellow Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin Red Cable Sleeve WMS-2 HF Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS-OT HF Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
