TE Connectivity HT-SCE Cable Markers, White, 6.6 → 11.4mm Cable, for Thermal Transfer Printer, 4117110001
- RS Stock No.:
- 472-585
- Mfr. Part No.:
- 4117110001
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£291.80
(exc. VAT)
£350.16
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £291.80 | £9.727 |
*price indicative
- RS Stock No.:
- 472-585
- Mfr. Part No.:
- 4117110001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 12.7mm | |
Series | HT-SCE | |
Maximum Cable Diameter | 6.4mm | |
Cable Diameter Range | 6.6 → 11.4mm | |
Colour | White | |
For Use With | Thermal Transfer Printer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 12.7mm | ||
Series HT-SCE | ||
Maximum Cable Diameter 6.4mm | ||
Cable Diameter Range 6.6 → 11.4mm | ||
Colour White | ||
For Use With Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity High Temperature Ladder Sleeves are specifically designed for high-heat applications, providing a robust and efficient labelling solution for wiring and cables. Constructed with a 2:1 shrink ratio, these printable tubing sleeves accommodate various cable diameters while ensuring a secure fit. Their striking white colour enhances visibility, allowing for clear identification under challenging conditions. Suitable for both indoor and outdoor environments, these sleeves can withstand a broad operating temperature range, from -55°C to 225°C, making them ideal for industries where heat resistance is crucial. Each sleeve features a marker space, allowing for easy customisation and printing, ensuring your cables are both organised and professionally labelled, which ultimately assists in maintaining an efficient and safe workspace.
Engineered for high-temperature resilience, perfect for demanding environments
2:1 shrink ratio ensures a snug fit for various cable sizes
Printable surface allows for easy custom labelling and identification
Designed with a visually striking white finish for optimal visibility
Suitable for a wide operating temperature range to meet diverse application needs
Single marker per sleeve for precise identification and traceability
Robust structure ensures durability even in extreme conditions
Compatible with thermal transfer printers for high-quality printing
2:1 shrink ratio ensures a snug fit for various cable sizes
Printable surface allows for easy custom labelling and identification
Designed with a visually striking white finish for optimal visibility
Suitable for a wide operating temperature range to meet diverse application needs
Single marker per sleeve for precise identification and traceability
Robust structure ensures durability even in extreme conditions
Compatible with thermal transfer printers for high-quality printing
Related links
- TE Connectivity HT-SCE Cable Markers 5.3 → 8.1mm Cable 4733050001
- TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker 0.8 → 1.9mm Cable
- TE Connectivity HT-SCE Cable Marker 9.9 → 15.3mm Cable 131854-000
- TE Connectivity TMS-SCE Cable Markers 6.9 → 16.2mm Cable 4575670001
- TE Connectivity TMS-SCE Cable Markers 9.2 → 21.5mm Cable 4397130001
- TE Connectivity D-SCE Cable Markers 20.9 → 33mm Cable 475683-000
- TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker 19 → 30.48mm Cable, for Thermal Transfer
- TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker 12.7 → 20.32mm Cable, for Thermal Transfer