HellermannTyton RELICON PUR 33 Cable Joint Cable Joint Kit

Bulk discount available

Subtotal (1 unit)*

£12.99

(exc. VAT)

£15.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.99
5 - 9£12.34
10 - 19£11.68
20 - 49£11.04
50 +£10.39

*price indicative

RS Stock No.:
246-9939
Distrelec Article No.:
301-75-947
Mfr. Part No.:
435-12112 RESIN-33-SF-N-PUR-GN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint

Series

RELICON PUR 33

Kit Type

Cable Joint Kit

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The HellermannTyton Cast Resin has been created for the electrical insulation and mechanical protection of cable connections in low voltage electrical networks. Also suitable as mechanical and moisture protection on medium-voltage cable connections. Used for outdoor and indoor purpose.

In a practical, transparent two-chamber pouch

Colour changes from blue to green whilst mixing

Safe-Filling system (SF)

Excellent flow properties, low volume shrinkage

Cold curing and very hydrophobic, can be submerged directly after casting

High hydrolytic stability and good curing at low temperatures

UV, ageing and weather resistant

Outstanding impact strength and resistance to moisture and atmospheric corrosion

Excellent adhesion to polymeric cables and wires made of PVC, XLPE, PE, EPR

SVHC-free, contains no hazardous substances, the cured product can be disposed of with house hold waste

Halogen free

Related links