Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland, PG16 Thread, 11.5 mm min., 15.5 mm max., IP67

Stock information currently inaccessible
RS Stock No.:
255-8884
Mfr. Part No.:
1853913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG16

Product Type

Cable Gland

Maximum Cable Diameter

15.5mm

Minimum Cable Diameter

11.5mm

Material

Thermoplastic Elastomer

Colour

Grey

Series

VC-K

IP Rating

IP67

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
PL
The Phoenix Contact half screw connection Pg21, made of plastic, consisting of rubber seal with one hole and one pressure screw for type 2 - 4 housings.

Available in grey color

Related links