Phoenix Contact Silver Polyamide Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68, IP66
- RS Stock No.:
- 567-328
- Mfr. Part No.:
- 1411141
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.20 | £0.62 |
*price indicative
- RS Stock No.:
- 567-328
- Mfr. Part No.:
- 1411141
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Silver | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Silver | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to facilitate efficient and secure cable management within various industrial applications. With a robust construction using high quality plastic material, it caters to standard applications while ensuring optimal performance in protecting cabling against external environmental factors. This product boasts a unique combination of durability and reliability, allowing for easy installation and maintenance without compromising safety standards. Its versatility makes it suitable for a range of industries, from automation to infrastructure, enhancing the overall efficiency of electrical installations.
Constructed from PA material for long lasting durability
Exhibits excellent resistance to various environmental conditions
Designed with a connecting thread type of Pg9 for universal compatibility
Guarantees an impressive IP66 and IP68 degree of protection
Equipped with a flammability rating that complies with UL 94V2 for enhanced safety
Simple installation process requiring minimal tools for setup
Environmentally friendly fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact BS12 Series Light Grey Polyamide Cable Gland 4 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 4 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 4 mm min. IP68, IP66
- Capri UNICAP Series Grey Polyamide Cable Gland 4 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 4 mm min. IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
