Phoenix Contact BM21 Series Black Polyamide Cable Gland, M16 x 1.5 Thread, 5 mm min., 10 mm max., IP66, IP68
- RS Stock No.:
- 535-513
- Mfr. Part No.:
- 1411132
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.30 | £0.63 |
*price indicative
- RS Stock No.:
- 535-513
- Mfr. Part No.:
- 1411132
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | BM21 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260, VDE40024418 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Black | ||
Series BM21 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260, VDE40024418 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland designed to provide superior protection and reliability in a wide range of applications. This cable gland boasts a robust design and innovative materials, ensuring that it meets industry standards for performance and safety. Suitable for external cable diameters ranging from 5 mm to 10 mm, this product is ideal for environments where durability and adaptability are paramount. With its sleek black finish, it blends seamlessly into various systems, making it an aesthetic choice for both functionality and visual appeal. Its impressive IP66 and IP68 protection ratings further enhance its suitability for demanding applications, providing a reliable seal against dust and water ingress.
Sleek black finish offers an aesthetically pleasing integration into systems
Supports a wide range of external cable diameters for versatility
Facilitates a smooth installation process for efficiency and ease of use
High protection ratings safeguard against dust and water ingress
Made from durable materials to withstand various industrial applications
Related links
- Phoenix Contact Light Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact Light Grey Polyamide Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact PSD-S AS Series Black Polyamide Cable Gland 5 mm min., 10 mm max.
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP68, IP66
