Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 6mm min., 13mm max., IP66, IP68
- RS Stock No.:
- 522-236
- Mfr. Part No.:
- 1415163
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£221.60
(exc. VAT)
£265.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £221.60 | £22.16 |
*price indicative
- RS Stock No.:
- 522-236
- Mfr. Part No.:
- 1415163
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M20 | |
Maximum Cable Diameter | 13mm | |
Minimum Cable Diameter | 6mm | |
Material | Nickel Plated Brass | |
Colour | Silver | |
Series | G-ESISEC | |
IP Rating | IP66, IP68 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed for robust and reliable connections in Ex applications. With a nickel plated brass construction, it ensures durable performance even in demanding environments. This model accommodates external cable diameters ranging from 6 mm to 13 mm, providing versatility for diverse applications. The inclusion of an O ring eliminates the risk of moisture ingress, making it ideal for outdoor use. Engineered for ease of installation, it features user friendly assembly instructions, allowing for streamlined setup in control cabinet projects. Its high degree of IP66 and IP68 protection ensures optimal performance across a wide range of ambient conditions, further enhancing its suitability for industrial settings.
Accommodates a broad range of cable diameters for diverse applications
Equipped with a sealing O ring to prevent moisture ingress
Offers a high degree of protection against environmental factors
Complies with stringent safety standards for Ex applications
Lightweight design facilitates easier handling during installation
Backed by comprehensive approvals to ensure regulatory compliance
Equipped with a sealing O ring to prevent moisture ingress
Offers a high degree of protection against environmental factors
Complies with stringent safety standards for Ex applications
Lightweight design facilitates easier handling during installation
Backed by comprehensive approvals to ensure regulatory compliance
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6mm min. IP66, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6mm min. IP66 IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 21mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16mm min. IP66, IP68