Phoenix Contact, 7mm Hole Diameter, Polyamide, 7mm Diameter
- RS Stock No.:
- 609-960
- Mfr. Part No.:
- 3063963
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£31.56
(exc. VAT)
£37.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £31.56 | £1.262 |
*price indicative
- RS Stock No.:
- 609-960
- Mfr. Part No.:
- 3063963
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Hole Diameter | 7mm | |
Material | Polyamide | |
Diameter | 7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Hole Diameter 7mm | ||
Material Polyamide | ||
Diameter 7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is engineered for optimal sealing of unused cable sleeves, ensuring secure and reliable operation in a variety of applications. Constructed from high-quality PA material, it delivers durability and long-lasting performance, making it ideal for environments that require robust solutions. With precise dimensions of 25 mm in length and a diameter of 7 mm, this product suits a variety of setups, while its black colour ensures a discreet appearance in any application. Designed with an IP54 degree of protection, it can withstand ambient temperatures ranging from -20 °C to 80 °C, further enhancing its versatility.
Designed to maintain performance in a wide range of ambient temperatures
Complies with environmental product regulations ensuring responsible use
IP54 protection class provides resistance against dust and splashed water
Easy installation makes it suitable for both vertical and horizontal mounting
Complies with environmental product regulations ensuring responsible use
IP54 protection class provides resistance against dust and splashed water
Easy installation makes it suitable for both vertical and horizontal mounting
Related links
- Phoenix Contact Polyethylene, Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- HellermannTyton Nylon 66
- HellermannTyton Blanking Plug Plastic Unthreaded
- Phoenix Contact PG9 Hole Diameter Threaded
- Phoenix Contact PG11 Hole Diameter 22mm Diameter, Threaded
- Phoenix Contact Polyamide, 6mm Diameter
- Phoenix Contact Polyamide, 9mm Diameter