Phoenix Contact, 9mm Hole Diameter, Polyamide, 9mm Diameter
- RS Stock No.:
- 608-311
- Mfr. Part No.:
- 3063989
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£31.56
(exc. VAT)
£37.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £31.56 | £1.262 |
*price indicative
- RS Stock No.:
- 608-311
- Mfr. Part No.:
- 3063989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Hole Diameter | 9mm | |
Material | Polyamide | |
Diameter | 9mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Hole Diameter 9mm | ||
Material Polyamide | ||
Diameter 9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler Plug is a versatile solution designed to effectively seal unused cable sleeves, ensuring optimal protection against environmental factors. Constructed from high-quality PA material, this plug boasts impressive durability and resilience. With a compact design, measuring 20 mm in length and 9 mm in diameter, it easily integrates into a variety of applications while maintaining essential functionality. Suitable for both vertical and horizontal mounting, it is ideal for situations requiring secure sealing in demanding operational environments.
IP54 degree of protection safeguards against dust and moisture ingress
Versatile mounting options accommodate different installation orientations
Manufactured in compliance with EU RoHS substance requirements
Versatile mounting options accommodate different installation orientations
Manufactured in compliance with EU RoHS substance requirements
Related links
- Phoenix Contact Stopping Plug Polyethylene, Unthreaded
- Molex Blanking Plug 9mm Hole Diameter 8.5mm Diameter, Threaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- Phoenix Contact Polyamide, 7mm Diameter
- Phoenix Contact Polyamide, 6mm Diameter
- Phoenix Contact PG9 Hole Diameter Threaded
- Phoenix Contact PG11 Hole Diameter Threaded
- Phoenix Contact PG7 Hole Diameter Threaded