Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread

Subtotal (1 pack of 100 units)*

£42.24

(exc. VAT)

£50.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.24£0.422

*price indicative

RS Stock No.:
638-779
Mfr. Part No.:
1411241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

M16

Colour

Silver

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

220°C

Standards/Approvals

RoHS China RoHS REACH

COO (Country of Origin):
IN
The Phoenix Contact Counter Nut offers an exceptional solution for securing threads M16 x 1.5 with a sleek silver finish. Designed for durability, it is constructed from high quality nickel plated brass, ensuring longevity even in challenging environments. With a compact profile and precise dimensions, it caters to a variety of industrial applications where reliability and performance are paramount.

Constructed from durable brass with a nickel plated finish

Compact dimensions facilitate easy installation in tight spaces

Operates effectively in a wide range of ambient temperatures

Environmentally compliant fulfilling EU RoHS requirements

Designed to reduce assembly time with straightforward wrench specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy