Phoenix Contact Black Polyamide Cable Gland Locknut, 1/2 in NPT Thread

Subtotal (1 pack of 10 units)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3.86£0.386

*price indicative

RS Stock No.:
638-586
Mfr. Part No.:
1411237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

1/2 in NPT

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut represents a seamless blend of functionality and design, engineered meticulously for threads measuring 1/2 inch NPT. Its striking jet black colour, adhering to RAL 9005 standards, not only enhances its aesthetic appeal but ensures compatibility with a wide range of applications. With dimensions that facilitate easy installation, the counter nut is an ideal choice for securing connections reliably in various industrial settings.

Robust construction ensures lasting performance

Efficient design promotes quick and easy installation

Compatible with a wide range of applications thanks to its versatile thread type

Halogen free material enhances safety and environmental compliance

Exceptional resistance to temperature fluctuations guarantees reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy