Phoenix Contact Cable Gland Adaptor, M25 Exterior Thread, M20 Interior Thread, Nickel Plated Brass
- RS Stock No.:
- 254-4708
- Mfr. Part No.:
- 1647624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£22.32
(exc. VAT)
£26.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £2.232 | £22.32 |
*price indicative
- RS Stock No.:
- 254-4708
- Mfr. Part No.:
- 1647624
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Exterior Thread Size | M25 | |
Interior Thread Size | M20 | |
Material | Nickel Plated Brass | |
Type | Adapter | |
Thread Size | 1.5mm | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M25 | ||
Interior Thread Size M20 | ||
Material Nickel Plated Brass | ||
Type Adapter | ||
Thread Size 1.5mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Reducing adapter is made of brass and nickel-plated with connecting thread diameter 25 mm.
Width 30.00 mm
Length 10 mm
Length of the connecting thread 7 mm
Length without connecting thread 3 mm
Connecting thread diameter 25 mm
Hexagon angular dimension 30 mm
Length 10 mm
Length of the connecting thread 7 mm
Length without connecting thread 3 mm
Connecting thread diameter 25 mm
Hexagon angular dimension 30 mm
Related links
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor M32 Interior Thread, Nickel Plated Brass
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG13 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG11 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- RS PRO Cable Gland Adaptor M20 Interior Thread, Nylon 66
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series