Phoenix Contact Steel, 26mm Max. Bundle
- RS Stock No.:
- 804-5755
- Mfr. Part No.:
- 3240255
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£81.05
(exc. VAT)
£97.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 175 unit(s) shipping from 29 October 2025
- Plus 999,999,725 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £3.242 | £81.05 |
*price indicative
- RS Stock No.:
- 804-5755
- Mfr. Part No.:
- 3240255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Bundle Diameter | 26mm | |
Material | Steel | |
Length | 88mm | |
Width | 30 mm | |
Depth | 24mm | |
Dimensions [L x W x D] | 88 x 30 x 24mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Bundle Diameter 26mm | ||
Material Steel | ||
Length 88mm | ||
Width 30 mm | ||
Depth 24mm | ||
Dimensions [L x W x D] 88 x 30 x 24mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Cable Clamp, Galvanised Steel, DIN Rail Mount - WCC 26 - 3240255
Prevent wandering wires with this cable clamp from Phoenix Contact. It's ideal for feeding conductors neatly through control cabinets so they're not a trip hazard. The clamp also helps to keep your cables organised, making them quick and easy to identify.
Galvanised steel housing means this component is resistant to corrosion in humid environments. The housing is also highly durable for an extended service life. Strain relief supports your cables where they enter the clamp, which reduces the risk of them cracking under stress.
This cable clamp is handy in any environment where you need to run multiple wires, such as data and communication centres or automated control networks. It's a versatile option that's compatible with bundled or individual cables ranging in diameter from 22 to 26mm.
Galvanised steel housing means this component is resistant to corrosion in humid environments. The housing is also highly durable for an extended service life. Strain relief supports your cables where they enter the clamp, which reduces the risk of them cracking under stress.
This cable clamp is handy in any environment where you need to run multiple wires, such as data and communication centres or automated control networks. It's a versatile option that's compatible with bundled or individual cables ranging in diameter from 22 to 26mm.
Features & Benefits
• Halogen-free, so it doesn't emit toxic fumes in the event of a fire
• Light weight of 44.41g for minimal strain on a mounting rail
• Supplied in a pack of 25 to keep you well stocked
• Snaps onto a DIN rail for quick and easy installation
• PA trough is insulating to prevent electric shocks
• Light weight of 44.41g for minimal strain on a mounting rail
• Supplied in a pack of 25 to keep you well stocked
• Snaps onto a DIN rail for quick and easy installation
• PA trough is insulating to prevent electric shocks
Related links
- Rittal Natural Steel cable clamp, 26mm Max. Bundle
- RS PRO Grey Nylon adjustable pliers, 26mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 26mm Max. Bundle
- RS PRO Grey Nylon Adjustable fastener, 26mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 56mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 68mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 38mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 30mm Max. Bundle