TE Connectivity Black Plastic Cable Clamp
- RS Stock No.:
- 783-1479
- Mfr. Part No.:
- 207299-1
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1479
- Mfr. Part No.:
- 207299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Cable Clip/Clamp Style | Cable Clamp | |
Material | Plastic | |
Colour | Black | |
Operating Temperature Range | -55 → +105 °C | |
Series | CPC | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Cable Clip/Clamp Style Cable Clamp | ||
Material Plastic | ||
Colour Black | ||
Operating Temperature Range -55 → +105 °C | ||
Series CPC | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
TE Connectivity CPC Connector Accessories
TE Connectivity CPC Plastic Series 1, 2 and 3