TE Connectivity Black Attach P, 12.7mm Max. Bundle

Subtotal (1 box of 200 units)*

£5,819.00

(exc. VAT)

£6,982.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£29.095£5,819.00

*price indicative

RS Stock No.:
222-2266
Mfr. Part No.:
EM7080-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Clip/Clamp Style

Attach P

Maximum Bundle Diameter

12.7mm

Colour

Black

The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 12.7mm. The clamp size is 7.

Operating temperature range -65 °C – 85 °C
Weight per piece 5.7 g

Related links