TE Connectivity Black Attach P, 9.53mm Max. Bundle
- RS Stock No.:
- 222-2265
- Mfr. Part No.:
- EM7079-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£39.09
(exc. VAT)
£46.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £39.09 |
10 - 24 | £35.69 |
25 - 49 | £31.58 |
50 - 99 | £29.56 |
100 + | £28.71 |
*price indicative
- RS Stock No.:
- 222-2265
- Mfr. Part No.:
- EM7079-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Cable Clip/Clamp Style | Attach P | |
Maximum Bundle Diameter | 9.53mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Cable Clip/Clamp Style Attach P | ||
Maximum Bundle Diameter 9.53mm | ||
Colour Black | ||
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 9.53mm. The clamp size is 5.
Operating temperature range -65 °C – 85 °C
Weight per piece 4.6 g
Weight per piece 4.6 g
Related links
- TE Connectivity Black Attach P, 9.53mm Max. Bundle
- TE Connectivity Black Attach P, 31.75mm Max. Bundle
- TE Connectivity Black Attach P, 22.23mm Max. Bundle
- TE Connectivity Black Attach P, 34.93mm Max. Bundle
- TE Connectivity Black Attach P, 19.05mm Max. Bundle
- TE Connectivity Black Attach P, 28.58mm Max. Bundle
- TE Connectivity Black Attach P, 12.7mm Max. Bundle
- TE Connectivity Black Attach P, 15.88mm Max. Bundle