TE Connectivity Black Attach P, 9.53mm Max. Bundle

Subtotal (1 box of 200 units)*

£5,788.80

(exc. VAT)

£6,946.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£28.944£5,788.80

*price indicative

RS Stock No.:
222-2264
Mfr. Part No.:
EM7079-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Clip/Clamp Style

Attach P

Maximum Bundle Diameter

9.53mm

Colour

Black

The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 9.53mm. The clamp size is 5.

Operating temperature range -65 °C – 85 °C
Weight per piece 4.6 g

Related links