Knightsbridge RDSH Series LED Recessed Downlight, 230 V, 50 W
- RS Stock No.:
- 922-1587
- Mfr. Part No.:
- RDSHCBR
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1587
- Mfr. Part No.:
- RDSHCBR
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Type | Recessed Downlight | |
| Voltage Rating | 230 V | |
| Depth | 96 mm | |
| Dimensions | 84 (Dia.) x 96 mm | |
| Diameter | 84mm | |
| Wattage | 50 W | |
| Dimmable | Yes | |
| Cut-out Size | 64mm | |
| Finish | Brushed Chrome | |
| Lamp Supplied | Yes | |
| Standards Met | CE, EN 60598 | |
| Lamp Base | GU10, MR16 | |
| Diffuser Finish | Clear | |
| Series | RDSH | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Type Recessed Downlight | ||
Voltage Rating 230 V | ||
Depth 96 mm | ||
Dimensions 84 (Dia.) x 96 mm | ||
Diameter 84mm | ||
Wattage 50 W | ||
Dimmable Yes | ||
Cut-out Size 64mm | ||
Finish Brushed Chrome | ||
Lamp Supplied Yes | ||
Standards Met CE, EN 60598 | ||
Lamp Base GU10, MR16 | ||
Diffuser Finish Clear | ||
Series RDSH | ||
