Aurora LED Downlight, 100 → 240 V, 105 mm Length, 9 W, 4000K
- RS Stock No.:
- 777-0248
- Mfr. Part No.:
- AU-FRL903W/40
- Brand:
- Aurora
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0248
- Mfr. Part No.:
- AU-FRL903W/40
- Brand:
- Aurora
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 100 → 240 V | |
| Length | 105 mm | |
| Depth | 105 mm | |
| Diameter | 88mm | |
| Wattage | 9 W | |
| Colour Temperature | 4000K | |
| Lamp Supplied | Yes | |
| Cut-out Size | 65 → 72mm | |
| Finish | White | |
| Select all | ||
|---|---|---|
Brand Aurora | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 100 → 240 V | ||
Length 105 mm | ||
Depth 105 mm | ||
Diameter 88mm | ||
Wattage 9 W | ||
Colour Temperature 4000K | ||
Lamp Supplied Yes | ||
Cut-out Size 65 → 72mm | ||
Finish White | ||
