LEDVANCE Spotlight, 230 V, 8 W
- RS Stock No.:
- 122-3537
- Mfr. Part No.:
- 4058075000186
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.37
(exc. VAT)
£20.84
(inc. VAT)
- RS Stock No.:
- 122-3537
- Mfr. Part No.:
- 4058075000186
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Spotlight | |
| Voltage Rating | 230 V | |
| Depth | 47 mm | |
| Diameter | 90mm | |
| Wattage | 8 W | |
| Colour Temperature | 4000K | |
| Cut-out Size | 83mm | |
| Light Colour | White | |
| Finish | White | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Spotlight | ||
Voltage Rating 230 V | ||
Depth 47 mm | ||
Diameter 90mm | ||
Wattage 8 W | ||
Colour Temperature 4000K | ||
Cut-out Size 83mm | ||
Light Colour White | ||
Finish White | ||
