Phoenix Contact Copper CAPAROC CAPAROC Busbar Connector, 24 V dc

Subtotal (1 pack of 12 units)*

£94.896

(exc. VAT)

£113.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +£7.908£94.90

*price indicative

RS Stock No.:
269-7938
Distrelec Article No.:
304-34-744
Mfr. Part No.:
1110991
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Busbar Connector

Rated Operational Voltage

24 V dc

Material

Copper

Range

CAPAROC

For Use With

The CAPAROC System

Standards/Approvals

cULus Listed, EN 60068-2-6, EN 60068-2-78, EN 50178, UL Listed Approval ID:FILE E 123528, cUL Listed Approval ID:FILE E 483407, EN 61000-6-2, EN 60068-2-27, UL Listed Approval ID:FILE E 483407, cUL Listed Approval ID:FILE E 123528, EN 61000-6-3

Current Rating

45A

Series

CAPAROC

Colour

Grey

COO (Country of Origin):
DE
The Phoenix Contact busbar for CAPAROC system with 4 slots for installation on a DIN rail. Exceptionally easy design-in with universal busbars up to 45 A.

IP20 degree of protection

Light grey color

V0 Flammability rating according to UL 94

Related links