Subtotal (1 pack of 10 units)*
£54.84
(exc. VAT)
£65.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £5.484 | £54.84 |
*price indicative
- RS Stock No.:
- 248-2136
- Mfr. Part No.:
- 0702997
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Range | AZK 35 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Range AZK 35 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's branch terminal has nominal current of 125 A with screw connection and a rated cross section of 35 mm2. It maximum power dissipation for nominal condition 4.06 W.
Length 40 mm
Width 12 mm
Stripping length 15 mm
Screw thread M6
Tightening torque minimum 3.2 Nm
Tightening torque maximum 3.7 Nm
Width 12 mm
Stripping length 15 mm
Screw thread M6
Tightening torque minimum 3.2 Nm
Tightening torque maximum 3.7 Nm
Related links
- Phoenix Contact Busbar
- Phoenix Contact Busbar, 6.2mm Pitch
- Phoenix Contact CAPAROC Busbar
- Phoenix Contact NLS Busbar
- Phoenix Contact CAPAROC Busbar Connector, 24V dc
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480V
- Eaton Eaton Distribution Parts 4 Phase Busbar, 415V
- Eaton Eaton Distribution Parts 1 Phase Busbar 27mm Pitch