25L Plastic Red Mop Bucket With Handle
- RS Stock No.:
- 146-2772
- Mfr. Part No.:
- R014153
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2772
- Mfr. Part No.:
- R014153
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 25L | |
| Material | Plastic | |
| Colour | Red | |
| Handle | Yes | |
| Wringer | Yes | |
| Wheels | Yes | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 25L | ||
Material Plastic | ||
Colour Red | ||
Handle Yes | ||
Wringer Yes | ||
Wheels Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Light weight, easy to use and compact in their design
All buckets feature moulded in measurement graduation
Available in 4 colours reducing risk of cross contamination
All buckets feature moulded in measurement graduation
Available in 4 colours reducing risk of cross contamination
