Vishay, SIP12109DMP-T1-GE4 Step-Down COT Controller, 1-Channel 4A Adjustable 16-Pin, QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
830-6230
Mfr. Part No.:
SIP12109DMP-T1-GE4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Output Current

4A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Regulator

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

15 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

1.5 MHz

Package Type

QFN

Height

0.9mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Width

3mm