RS PRO Broom, Yellow With PVC Bristles for Indoor and Outdoor Areas
- RS Stock No.:
- 705-6249
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.31
(exc. VAT)
£21.97
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 182 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £18.31 |
*price indicative
- RS Stock No.:
- 705-6249
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 609mm | |
| Application | Indoor and Outdoor Areas | |
| Hard/Soft | Hard | |
| Colour | Yellow | |
| Bristle Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 609mm | ||
Application Indoor and Outdoor Areas | ||
Hard/Soft Hard | ||
Colour Yellow | ||
Bristle Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Hard Yard Brush With PVC Bristles
Our RS Pro Hard Yard Brush has been designed to tackle the hardest of jobs. Featuring dual PVC bristles, the stiff bristles move heavy debris with ease whilst the soft bristles limit the release of light dust particles. The RS Pro Hard Yard Brush offers a superior neoprene cushion, gripped handle which promotes extra comfort and protection.
The broom is manufactured from the highest of quality steel, giving it a long lasting and durable life. Due to its sturdy structure and hardwearing ABC heavy duty, plastic bracket the RS Pro Hard Yard Brush is ideal for all weather conditions the outdoors has to offer. The brush can also be used indoors, on hard flooring.
Features & Benefits
Features dual PVC bristles for light and heavy duty tasks
Ideal for all weather conditions
Suitable for hard floors in door and outdoors
Tough enough to tackle the hardest of jobs
Features a reverse handle position, making use of this function will help maintain even wear of the broom
Suitable for sweeping heavy and light debris
Specifications
24/610mm broom head
62 in length
Sold per broom
Maintenance Advice
Like most brushes, our RS Pro Yard Brush requires maintenance. With this product, only a minimal cleaning of excess grit and dirt from the brush will help extend the life of the bristles. We recommend that you store the broom facing upwards, this will help prolong the life of the brush too.
