922309, Breadboard Solderless Breadboard 177.8 x 101.6 x 24.13mm
- RS Stock No.:
- 842-0314
- Mfr. Part No.:
- 922309
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-0314
- Mfr. Part No.:
- 922309
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Solderless Breadboard | |
Length | 177.8mm | |
Width | 101.6mm | |
Height | 24.13mm | |
Dimensions | 177.8 x 101.6 x 24.13mm | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Solderless Breadboard | ||
Length 177.8mm | ||
Width 101.6mm | ||
Height 24.13mm | ||
Dimensions 177.8 x 101.6 x 24.13mm | ||
Non Compliant
- COO (Country of Origin):
- US
Boards fitted to frame
Wiring boards fitted to a base plate with bushings and designed to make power connection and distribution easier
Aluminium base plate
Separate power supply
Integrated distribution modules
Board comes ready assembled
Aluminium base plate
Separate power supply
Integrated distribution modules
Board comes ready assembled