Molex 207602 Braided Earth Lead Busbar M5 Stud Size, 457 mm, Tin Copper Wire RoHS, REACH, UL
- RS Stock No.:
- 190-7495
- Mfr. Part No.:
- 207602-5003
- Brand:
- Molex
Subtotal (1 box of 100 units)*
£1,455.70
(exc. VAT)
£1,746.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £14.557 | £1,455.70 |
*price indicative
- RS Stock No.:
- 190-7495
- Mfr. Part No.:
- 207602-5003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Braided Earth Lead Busbar | |
| Conductor Material | Tin Copper Wire | |
| Cable Length | 457mm | |
| Stud Size | M5 | |
| Series | 207602 | |
| Standards/Approvals | RoHS, REACH, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Braided Earth Lead Busbar | ||
Conductor Material Tin Copper Wire | ||
Cable Length 457mm | ||
Stud Size M5 | ||
Series 207602 | ||
Standards/Approvals RoHS, REACH, UL | ||
- COO (Country of Origin):
- US
Off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications.
Ensures quality, safety and reliability
Fused termination available
Provides: ∼ 93% solid termination throughout compression
Increased cross-sectional contact area
Increased pull-out strength
Offers design flexibility
Applications
Data Centers
Servers
High-End Computers
Industrial
Mining
HVAC
Electrical Enclosures
Electrical Panel Doors
Security Fences Around
Substations and Utilities
Fence and Gate Jumpers
Generators and Transformers
Commercial Vehicles
Agriculture
Rail
Truck
Construction
Marine
Related links
- Molex 207602 Braided Earth Lead Busbar M5 Stud Size Tin Copper Wire RoHS UL
- Molex 207602 Braided Earth Lead Busbar M6 Stud Size Tin Copper Wire RoHS UL
- Molex 207602 Braided Earth Lead Busbar M5 Stud Size Tin Copper Wire UL REACH
- Molex 207602 Braided Earth Lead Busbar M5 Stud Size Tin Copper Wire UL REACH
- Molex 207602 Braided Earth Lead Busbar M10 Stud Size Tin Copper Wire RoHS REACH
- Molex 207602 Braided Earth Lead Busbar M6 Stud Size Tin Copper Wire REACH UL
- Molex 207602 Braided Earth Lead Busbar M10 Stud Size Tin Copper Wire REACH UL
- Molex 207602 Braided Earth Lead Busbar M5 Stud Size Tin Copper Wire RoHS
