Phoenix Contact, AI0.5 -12 WH Insulated Bootlace Ferrule Kit, 12 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

£10.30

(exc. VAT)

£12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 06 April 2026
  • Plus 1,400 unit(s) shipping from 06 April 2026
  • Plus 4,400 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.103£10.30
500 - 2400£0.088£8.80
2500 - 4900£0.072£7.20
5000 - 9900£0.062£6.20
10000 +£0.059£5.90

*price indicative

RS Stock No.:
804-6764
Mfr. Part No.:
3200506
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule Kit

Pin Diameter

1.1mm

Insulation Material

Plastic

Colour

White

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

18mm

Series

AI0.5 -12 WH

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Insulated Bootlace Ferrules AI Series - Phoenix Contact


Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:


  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

  • How to crimp a bootlace ferrule?


    Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

    What are bootlace ferrules used for?


    Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

    Compatible hand tools:


  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

  • Phoenix Contact Bootlace Ferrules


    Related links