Phoenix Contact Insulated Ferrule, 12.5 mm Pin Length, 0.8 mm Pin Diameter, Grey to 26 AWG Wire Size
- RS Stock No.:
- 254-4885
- Mfr. Part No.:
- 3203011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£64.00
(exc. VAT)
£77.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.064 | £64.00 |
*price indicative
- RS Stock No.:
- 254-4885
- Mfr. Part No.:
- 3203011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 0.8mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 12.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 12.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 0.8mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 12.5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 12.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length 8 mm and length 12.5 mm.
Sleeve Length 8 mm
Length 12.5 mm
Color gray
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Silver to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
